Part Details for NCP51145MNTAG by onsemi
Overview of NCP51145MNTAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP51145MNTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8228
|
Newark | Ldo, Adj, +/- 0.02V, 1.8A, Dfn-8, Output Type:Adjustable, Input Voltage Min:1V, Input Voltage Max:5.5V, Output Voltage Min:-20Mv, Output Voltage Max:20Mv, Output Current Max:1.8A, Dropout Voltage Typ @ Current:-, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NCP51145MNTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4450 | Buy Now |
DISTI #
51Y0442
|
Newark | Ldo, Adj, +/- 0.02V, 1.8A, Dfn-8, Output Type:Adjustable, Input Voltage Min:1V, Input Voltage Max:5.5V, Output Voltage Min:-20Mv, Output Voltage Max:20Mv, Output Current Max:1.8A, Dropout Voltage Typ @ Current:-, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NCP51145MNTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4500 | Buy Now |
DISTI #
NCP51145MNTAG
|
Avnet Americas | DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 1.8A 4.75V to 5.25V 8-Pin DFN T/R - Tape and Reel (Alt: NCP51145MNTAG) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4579 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
NCP51145MNTAG
|
Avnet Americas | DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 1.8A 4.75V to 5.25V 8-Pin DFN T/R - Tape and Reel (Alt: NCP51145MNTAG) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4579 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
NCP51145MNTAG
|
Avnet Americas | DDR2/DDR3/LPDDR3/DDR4 Termination Regulator 1.8A 4.75V to 5.25V 8-Pin DFN T/R - Tape and Reel (Alt: NCP51145MNTAG) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4579 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
|
Chip1Cloud | IC REG LDO DDR 1OUT 8DFN | 1650 |
|
RFQ | |
DISTI #
C1S541901783488
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 6000 |
|
$0.2660 / $0.3180 | Buy Now |
DISTI #
2507605
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4736 / $0.9339 | Buy Now |
DISTI #
2507605RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4736 / $0.7258 | Buy Now |
DISTI #
2507605RL
|
Farnell | LDO, ADJ, +/- 0.02V, 1.8A, DFN-8 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4198 / $0.6580 | Buy Now |
Part Details for NCP51145MNTAG
NCP51145MNTAG CAD Models
NCP51145MNTAG Part Data Attributes
|
NCP51145MNTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP51145MNTAG
onsemi
1.8A Source / Sink VTT DDR Termination Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi |