Part Details for NCP456RFCCT2G by onsemi
Overview of NCP456RFCCT2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP456RFCCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0158
|
Newark | 2A Single Load Switch For Low Voltage Rail/ Reel |Onsemi NCP456RFCCT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 / $0.4640 | Buy Now |
DISTI #
NCP456RFCCT2GOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6WLCSP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10766 In Stock |
|
$0.2446 / $0.5200 | Buy Now |
DISTI #
NCP456RFCCT2G
|
Avnet Americas | Power Switch Hi Side 2A 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP456RFCCT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 / $0.2525 | Buy Now |
DISTI #
863-NCP456RFCCT2G
|
Mouser Electronics | Power Switch ICs - Power Distribution 2A SINGLELOAD SWITCH RoHS: Compliant | 4878 |
|
$0.2430 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2510 | Buy Now |
|
Onlinecomponents.com | Load Switch, 2 A Single, For Low Voltage Rail | 0 |
|
$0.2332 / $0.2575 | Buy Now |
|
Bristol Electronics | 2718 |
|
RFQ | ||
|
Quest Components | 2174 |
|
$0.3514 / $1.0040 | Buy Now | |
|
Rochester Electronics | NCP456 - Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA6 RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.2310 / $0.2718 | Buy Now |
DISTI #
NCP456RFCCT2G
|
TME | IC: power switch, high-side, 2A, Ch: 1, N-Channel, SMD, WLCSP6 Min Qty: 1 | 0 |
|
$0.3400 / $0.7630 | RFQ |
Part Details for NCP456RFCCT2G
NCP456RFCCT2G CAD Models
NCP456RFCCT2G Part Data Attributes
|
NCP456RFCCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP456RFCCT2G
onsemi
Load Switch, 2 A Single, For Low Voltage Rail, WLCSP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-6 | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567GZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.25 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.609 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.85 mm |