Part Details for NCP4425P by Motorola Mobility LLC
Overview of NCP4425P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for NCP4425P
NCP4425P CAD Models
NCP4425P Part Data Attributes
|
NCP4425P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
NCP4425P
Motorola Mobility LLC
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.78 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 7.62 mm |
Alternate Parts for NCP4425P
This table gives cross-reference parts and alternative options found for NCP4425P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4425P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4425BJ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | NCP4425P vs MIC4425BJ |
MIC4425BN | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | NCP4425P vs MIC4425BN |
5962-8850306PX | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CERDIP-8 | Teledyne Technologies Inc | NCP4425P vs 5962-8850306PX |
MIC4425AJ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | NCP4425P vs MIC4425AJ |
5962-8850306PX | IC 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8, MOSFET Driver | Microchip Technology Inc | NCP4425P vs 5962-8850306PX |
MIC4425AJB | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | NCP4425P vs MIC4425AJB |
TC4425MJA/HR | TC4425MJA/HR, | Telcom Semiconductor Inc | NCP4425P vs TC4425MJA/HR |
TC4425IJA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, CDIP8 | Teledyne Technologies Inc | NCP4425P vs TC4425IJA |
TC4425MJAG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | NCP4425P vs TC4425MJAG |
MIC4425CN | Buffer/Inverter Based MOSFET Driver 3A BCDMOS PDIP8 | Micrel Inc | NCP4425P vs MIC4425CN |