There are no models available for this part yet.
Overview of NCP4413DR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP4413DR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK8770
|
Newark | Ncp4413Dr2, Motor Drivers/Controllers |Onsemi NCP4413DR2 RoHS: Not Compliant Min Qty: 730 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.6580 | Buy Now | |
DISTI #
2156-NCP4413DR2-ND
|
DigiKey | BUFFER/INVERTER MOSFET DRIVER Min Qty: 606 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53256 In Stock |
|
$0.5000 | Buy Now | |
DISTI #
NCP4413DR2
|
Avnet Americas | Gate Driver, 1 Channels, Low Side, MOSFET, 8 Pins, SOIC - Bulk (Alt: NCP4413DR2) RoHS: Not Compliant Min Qty: 729 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 53256 Partner Stock |
|
$0.4256 / $0.5079 | Buy Now | |
Rochester Electronics | NCP4413 - Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 53256 |
|
$0.4254 / $0.5005 | Buy Now |
CAD Models for NCP4413DR2 by onsemi
Part Data Attributes for NCP4413DR2 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
16 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.05 µs
|
Turn-on Time
|
0.05 µs
|
Width
|
3.9 mm
|
Alternate Parts for NCP4413DR2
This table gives cross-reference parts and alternative options found for NCP4413DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4413DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4424CWM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Microchip Technology Inc | NCP4413DR2 vs MIC4424CWM |
MIC4424ZWM-TR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | NCP4413DR2 vs MIC4424ZWM-TR |
MC33151VDR2G | High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP4413DR2 vs MC33151VDR2G |
ICL7667MJA | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | Rochester Electronics LLC | NCP4413DR2 vs ICL7667MJA |
MIC4424YM | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | NCP4413DR2 vs MIC4424YM |
NCP4414DR2 | 3A BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | onsemi | NCP4413DR2 vs NCP4414DR2 |
MC33151DR2G | High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP4413DR2 vs MC33151DR2G |
MIC4423ZWM | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | NCP4413DR2 vs MIC4423ZWM |
MIC4424YWM-TR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | NCP4413DR2 vs MIC4424YWM-TR |
MIC4423YM-TR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | NCP4413DR2 vs MIC4423YM-TR |