-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Load Switch with Auto-Discharge Path Load switch with auto discharge, WLCSP6, 1.00x1.50, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP339BFCT2G by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3588
|
Newark | 3A Load Switch With Auto-Discharge Path/ Reel |Onsemi NCP339BFCT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2690 | Buy Now |
DISTI #
NCP339BFCT2GOSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11183 In Stock |
|
$0.2000 / $1.0800 | Buy Now |
DISTI #
NCP339BFCT2G
|
Avnet Americas | Power Switch Hi Side 3A 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP339BFCT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel |
36000 |
|
$0.1882 / $0.2051 | Buy Now |
DISTI #
863-NCP339BFCT2G
|
Mouser Electronics | Gate Drivers 3A Load Switch with Auto-Discharge Path RoHS: Compliant | 85304 |
|
$0.2000 / $0.6000 | Buy Now |
|
Future Electronics | 3 A Ultra-Small Controlled Load Switch with Auto-Discharge Path and Reverse Curr RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.1900 / $0.1980 | Buy Now |
|
Onlinecomponents.com | 3A Load Switch with Auto-Discharge Path Load switch with auto discharge RoHS: Compliant | 0 |
|
$0.1931 / $0.2162 | Buy Now |
DISTI #
86012605
|
Verical | Power Switch Hi Side 2-OUT 3A 0.048Ohm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1589 Package Multiple: 1 Date Code: 2201 | Americas - 2277 |
|
$0.2361 | Buy Now |
|
Quest Components | PERIPHERAL DRIVER, 1 DRIVER, PBGA6 | 88 |
|
$0.2970 / $0.4455 | Buy Now |
|
Rochester Electronics | NCP339 - Peripheral Driver, 1 Driver, PBGA6 RoHS: Compliant Status: Active Min Qty: 1 | 2277 |
|
$0.1889 / $0.2222 | Buy Now |
DISTI #
NCP339BFCT2G
|
TME | IC: power switch, high-side, 3A, Ch: 1, P-Channel, SMD, WLCSP6 Min Qty: 1 | 0 |
|
$0.2600 / $0.5280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP339BFCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP339BFCT2G
onsemi
3A Load Switch with Auto-Discharge Path Load switch with auto discharge, WLCSP6, 1.00x1.50, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP6, 1.00x1.50 | |
Pin Count | 6 | |
Manufacturer Package Code | 567FH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |