Part Details for NCP1282BDR2G by onsemi
Overview of NCP1282BDR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1282BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8151
|
Newark | Ncp1282Bdr2G, Ic's |Onsemi NCP1282BDR2G Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.3200 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 2.5A, 1000kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1840 |
|
$1.7800 / $2.0900 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BST FLYBK VM 16SOIC | 10700 |
|
RFQ |
Part Details for NCP1282BDR2G
NCP1282BDR2G CAD Models
NCP1282BDR2G Part Data Attributes
|
NCP1282BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1282BDR2G
onsemi
High-Performance Active Clamp/Reset PWM Controller Featuring HV Start-up, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 2.023 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NCP1282BDR2G
This table gives cross-reference parts and alternative options found for NCP1282BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1282BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1562ADR2G | PWM Controller, High Performance, Active Clamp / Reset, SOIC 16 LEAD, 2500-REEL | onsemi | NCP1282BDR2G vs NCP1562ADR2G |
NCP1562ADTBR2G | 2.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | onsemi | NCP1282BDR2G vs NCP1562ADTBR2G |
NCP1562ADBR2G | PWM Controller, High Performance, Active Clamp / Reset, TSSOP-16, 2500-REEL | onsemi | NCP1282BDR2G vs NCP1562ADBR2G |
NCP1562BDBR2G | PWM Controller, High Performance, Active Clamp / Reset, TSSOP-16, 2500-REEL | onsemi | NCP1282BDR2G vs NCP1562BDBR2G |
NCP1562BDR2G | PWM Controller, High Performance, Active Clamp / Reset, SOIC 16 LEAD, 2500-REEL | onsemi | NCP1282BDR2G vs NCP1562BDR2G |
NCP1562BDTBR2G | 2.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | onsemi | NCP1282BDR2G vs NCP1562BDTBR2G |