Part Details for NCP1562BDBR2G by onsemi
Overview of NCP1562BDBR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1562BDBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP1562BDBR2G-OS-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16TSSOP Min Qty: 241 Lead time: 50 Weeks Container: Bulk MARKETPLACE PRODUCT |
10100 In Stock |
|
$1.2500 | Buy Now |
DISTI #
NCP1562BDBR2GOSTR-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16TSSOP Min Qty: 241 Lead time: 50 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP1562BDBR2G
|
Avnet Americas | Voltage Mode PWM Controller 20V 2A/1A 16-Pin TSSOP T/R - Tape and Reel (Alt: NCP1562BDBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Switching Controller, Voltage-mode, 2.5A, 1000kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2009 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for NCP1562BDBR2G
NCP1562BDBR2G CAD Models
NCP1562BDBR2G Part Data Attributes
|
NCP1562BDBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1562BDBR2G
onsemi
PWM Controller, High Performance, Active Clamp / Reset, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 2.023 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NCP1562BDBR2G
This table gives cross-reference parts and alternative options found for NCP1562BDBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1562BDBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1562BDTBR2G | 2.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | onsemi | NCP1562BDBR2G vs NCP1562BDTBR2G |
NCP1562BDR2G | PWM Controller, High Performance, Active Clamp / Reset, SOIC 16 LEAD, 2500-REEL | onsemi | NCP1562BDBR2G vs NCP1562BDR2G |