Part Details for NCP1117DT25RK by onsemi
Overview of NCP1117DT25RK by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1117DT25RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7999
|
Newark | Ncp1117Dt25Rk, Shift Registers |Onsemi NCP1117DT25RK RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3170 | Buy Now |
DISTI #
NCP1117DT25RK
|
Avnet Americas | - Tape and Reel (Alt: NCP1117DT25RK) RoHS: Not Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$0.1644 / $0.1963 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PSSO2 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for NCP1117DT25RK
NCP1117DT25RK CAD Models
NCP1117DT25RK Part Data Attributes
|
NCP1117DT25RK
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117DT25RK
onsemi
2.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.0025% | |
Load Regulation-Max | 0.0075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
Alternate Parts for NCP1117DT25RK
This table gives cross-reference parts and alternative options found for NCP1117DT25RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117DT25RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117DT25TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | NCP1117DT25RK vs LD1117DT25TR |
LD1117DT25CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | NCP1117DT25RK vs LD1117DT25CTR |
NCP1117DT285RK | 2.85V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | NCP1117DT25RK vs NCP1117DT285RK |
NCP1117DT285G | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.85 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NCP1117DT25RK vs NCP1117DT285G |
NCP1117DT285RKG | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.85 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NCP1117DT25RK vs NCP1117DT285RKG |