-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable and fixed low drop positive voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0155
|
Newark | V Reg Ldo +2.5V, Smd, 1117, Dpak-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LD1117DT25TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2732 |
|
$0.3210 / $0.5860 | Buy Now |
DISTI #
27AC7269
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics LD1117DT25TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 | Buy Now |
DISTI #
497-7307-1-ND
|
DigiKey | IC REG LINEAR 2.5V 800MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14596 In Stock |
|
$0.2679 / $0.8100 | Buy Now |
DISTI #
LD1117DT25TR
|
Avnet Americas | LDO Regulator Pos 2.5V 1.3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD1117DT25TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 / $0.1589 | Buy Now |
DISTI #
511-LD1117DT25-TR
|
Mouser Electronics | LDO Voltage Regulators 2.5V 0.8A Positive RoHS: Compliant | 9257 |
|
$0.2670 / $0.4900 | Buy Now |
DISTI #
V72:2272_06552722
|
Arrow Electronics | LDO Regulator Pos 2.5V 1.3A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 3605 |
|
$0.2673 / $0.8084 | Buy Now |
|
STMicroelectronics | LOW DROP FIXED POSITIVE VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 9257 |
|
$0.2900 / $0.4800 | Buy Now |
|
Future Electronics | LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.1490 / $0.1630 | Buy Now |
|
Future Electronics | LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1600 | Buy Now |
|
Future Electronics | LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1117DT25TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117DT25TR
STMicroelectronics
Adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LD1117DT25TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117DT25TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117DT25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | LD1117DT25TR vs LD1117DT25 |