-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated PoE-PD Interface Controller with Vaux support, IEEE 802.3af, 15W, SOIC-8 Narrow Body, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3362
|
Newark | Controller, Poe-Pd Interface, Integrated, With Vaux Support/ Tube |Onsemi NCP1092DG RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCP1092DGOS-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
75 In Stock |
|
$1.8496 / $3.3500 | Buy Now |
DISTI #
70466890
|
RS | NCP1092DG, Power Management IC, 5mA, 57 V, Interface Controller, 8-Pin, SOIC | ON Semiconductor NCP1092DG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $2.4700 | RFQ |
DISTI #
NCP1092DG
|
TME | IC: PoE PD controller, SO8, -40÷85°C, 57VDC, Number of ports: 1 Min Qty: 1 | 0 |
|
$1.8700 / $2.8000 | RFQ |
DISTI #
NCP1092DG
|
Maritex | 68 |
|
$0.8530 / $1.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1092DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1092DG
onsemi
Integrated PoE-PD Interface Controller with Vaux support, IEEE 802.3af, 15W, SOIC-8 Narrow Body, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NCP1092DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1092DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1092DRG | Integrated PoE-PD Interface Controller with Vaux support, IEEE 802.3af, 15W, SOIC-8 Narrow Body, 3000-REEL | onsemi | NCP1092DG vs NCP1092DRG |