Power Circuits
NCP1055ST136T3G
onsemi
Description: Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL

Overview of NCP1055ST136T3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP1055ST136T3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42K1802
Newark Ic, smps Controller, voltage-Mode, sot-223,3Pin, plastic Rohs Compliant: Yes |Onsemi NCP1055ST136T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 13AC3693
Newark Ac/Dc Conv, Flyback, Sot-223-4, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Sot-223, No. Of Pins:4Pins, Power Rating:20W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1055ST136T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # NCP1055ST136T3G
Avnet Americas Monolithic High Voltage Gated Oscillator Power Switching Regulator 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1055ST136T3G) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 19914 Partner Stock
  • 1,389 $0.5328
  • 1,400 $0.5184
  • 2,800 $0.5040
  • 7,000 $0.4896
  • 14,000 $0.4752
  • 70,000 $0.4608
  • 140,000 $0.4464
$0.4464 / $0.5328 Buy Now
Bristol Electronics   85
RFQ
Flip Electronics Stock, ship today 19914
  • 1 $0.3600
$0.3600 RFQ
LCSC 700V 136kHz 7.5V10V SOT-223-4 AC-DC Controllers and Regulators ROHS 8
  • 1 $1.2468
  • 10 $1.2139
  • 30 $1.1921
  • 100 $1.1702
$1.1702 / $1.2468 Buy Now

CAD Models for NCP1055ST136T3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP1055ST136T3G by onsemi

NCP1055ST136T3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-223 (TO-261) 4 LEAD
Package Description
SOT-223, 4 PIN
Pin Count
4
Manufacturer Package Code
0.0318
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
8.5 V
Input Voltage-Min
7.5 V
Input Voltage-Nom
8 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
154 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. NCP1055ST136T3G
    onsemi
    Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL
    VS

Alternate Parts for NCP1055ST136T3G

This table gives cross-reference parts and alternative options found for NCP1055ST136T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1055ST136T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP1055ST136T3 IC 2 A SWITCHING REGULATOR, 154 kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN, Switching Regulator or Controller onsemi NCP1055ST136T3G vs NCP1055ST136T3
Part Number Description Manufacturer Compare
NCP1055P100G 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC NCP1055ST136T3G vs NCP1055P100G
NCP1055P044 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8 onsemi NCP1055ST136T3G vs NCP1055P044
NCP1055P100 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC NCP1055ST136T3G vs NCP1055P100
NCP1055ST100T3G Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi NCP1055ST136T3G vs NCP1055ST100T3G
NCP1055ST44T3G Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi NCP1055ST136T3G vs NCP1055ST44T3G
NCP1055P100 IC 2 A SWITCHING REGULATOR, 113 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller onsemi NCP1055ST136T3G vs NCP1055P100
NCP1055P136 2A SWITCHING REGULATOR, 154kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 onsemi NCP1055ST136T3G vs NCP1055P136
NCP1055ST136T3 IC 2 A SWITCHING REGULATOR, 154 kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN, Switching Regulator or Controller onsemi NCP1055ST136T3G vs NCP1055ST136T3
NCP1055ST100T3 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN Rochester Electronics LLC NCP1055ST136T3G vs NCP1055ST100T3
NCP1055ST136T3 2A SWITCHING REGULATOR, 154kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN Rochester Electronics LLC NCP1055ST136T3G vs NCP1055ST136T3

Related Parts for NCP1055ST136T3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1055ST136T3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1055ST136T3G by onsemi

  • Please alert me when NCP1055ST136T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP1055ST136T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1055ST136T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP1055ST136T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1055ST136T3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1055ST136T3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: