Power Circuits
NCP1055ST136T3
Description: 2A SWITCHING REGULATOR, 154kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN

Overview of NCP1055ST136T3 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NCP1055ST136T3 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP1055ST136T3 by Rochester Electronics LLC

NCP1055ST136T3
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-261
Package Description
PLASTIC, TO-261, SOT-223, 4PIN
Pin Count
4
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
8.5 V
Input Voltage-Min
7.5 V
Input Voltage-Nom
8 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
6.5 mm
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
154 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. NCP1055ST136T3
    Rochester Electronics LLC
    2A SWITCHING REGULATOR, 154kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN
    VS

Alternate Parts for NCP1055ST136T3

This table gives cross-reference parts and alternative options found for NCP1055ST136T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1055ST136T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP1055ST136T3G Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi NCP1055ST136T3 vs NCP1055ST136T3G
Part Number Description Manufacturer Compare
NCP1055P044 2A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-8 onsemi NCP1055ST136T3 vs NCP1055P044
NCP1055ST100T3 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDSO4, PLASTIC, TO-261, SOT-223, 4PIN onsemi NCP1055ST136T3 vs NCP1055ST100T3
NCP1055P136G Monolithic High Voltage Gated Oscillator Power Switching Regulator, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE onsemi NCP1055ST136T3 vs NCP1055P136G
NCP1055P100G 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC NCP1055ST136T3 vs NCP1055P100G
NCP1055P100 2A SWITCHING REGULATOR, 113kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC NCP1055ST136T3 vs NCP1055P100
NCP1055ST136T3G Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi NCP1055ST136T3 vs NCP1055ST136T3G
NCP1055P44G Monolithic High Voltage Gated Oscillator Power Switching Regulator, PDIP-7 (PDIP-8 LESS PIN 6), 50-TUBE onsemi NCP1055ST136T3 vs NCP1055P44G
NCP1055P136 2A SWITCHING REGULATOR, 154kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC NCP1055ST136T3 vs NCP1055P136
NCP1055P100 IC 2 A SWITCHING REGULATOR, 113 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller onsemi NCP1055ST136T3 vs NCP1055P100
NCP1055ST44T3G Monolithic High Voltage Gated Oscillator Power Switching Regulator, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi NCP1055ST136T3 vs NCP1055ST44T3G

Related Parts for NCP1055ST136T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP1055ST136T3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP1055ST136T3 by Rochester Electronics LLC

  • Please alert me when NCP1055ST136T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP1055ST136T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP1055ST136T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP1055ST136T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP1055ST136T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP1055ST136T3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: