Drivers And Interfaces
NCN6001DTBR2G
onsemi
Description: Smart Card Interface, TSSOP 20 LEAD, 2500-REEL

Overview of NCN6001DTBR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Smart Cities Healthcare Medical Imaging

Price & Stock for NCN6001DTBR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42K1763
Newark Smart Card Interface, 5.5V, Tssop-20, Ic Interface Type:Spi, Interface Applications:E-Commerce Interface, Automatic Teller Machine Smart Card, Point Of Sales System, Pay Tv System, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NCN6001DTBR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.9400
$1.9400 Buy Now
DISTI # 79Y9430
Newark Smart Card Interface Ic, 5.5V, Tssop-20, Ic Interface Type:Spi, Interface Applications:E-Commerce Interface, Automatic Teller Machine Smart Card, Point Of Sales System, Pay Tv System, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, rohs Compliant: Yes |Onsemi NCN6001DTBR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # NCN6001DTBR2GOSCT-ND
DigiKey IC INTERFACE SPECIALIZED 20TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 48
In Stock
  • 1 $3.7100
  • 10 $2.3990
  • 25 $2.0720
$2.0720 / $3.7100 Buy Now
DISTI # C1S541900125386
Chip1Stop 40MHzSmart Card Interface 3.3V/5V Tape and Reel 20-Pin TSSOP RoHS: Compliant 1
  • 1 $8.5700
$8.5700 Buy Now
Win Source Electronics IC SMART CARD 20TSSOP 17600
  • 23 $2.2710
  • 54 $1.8630
  • 84 $1.8050
  • 115 $1.7470
  • 149 $1.6890
  • 199 $1.5140
$1.5140 / $2.2710 Buy Now

CAD Models for NCN6001DTBR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCN6001DTBR2G by onsemi

NCN6001DTBR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP 20 LEAD
Package Description
TSSOP-20
Pin Count
20
Manufacturer Package Code
9.48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
22 Weeks, 1 Day
Samacsys Manufacturer
onsemi
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. NCN6001DTBR2G
    onsemi
    Smart Card Interface, TSSOP 20 LEAD, 2500-REEL
    VS

Alternate Parts for NCN6001DTBR2G

This table gives cross-reference parts and alternative options found for NCN6001DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCN6001DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCN6001DTBR2 SPECIALTY INTERFACE CIRCUIT, PDSO20, LEAD FREE, TSSOP-20 onsemi NCN6001DTBR2G vs NCN6001DTBR2
Part Number Description Manufacturer Compare
NCN6001DTBR2 SPECIALTY INTERFACE CIRCUIT, PDSO20, LEAD FREE, TSSOP-20 onsemi NCN6001DTBR2G vs NCN6001DTBR2

Related Parts for NCN6001DTBR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCN6001DTBR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCN6001DTBR2G by onsemi

Select Manufacturer
Which Manufacturer of NCN6001DTBR2G would you like to use for your alert(s)?
  • Please alert me when NCN6001DTBR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCN6001DTBR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCN6001DTBR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCN6001DTBR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCN6001DTBR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCN6001DTBR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: