Part Details for NCM21NPO392G50 by NIC Components Corp
Overview of NCM21NPO392G50 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM21NPO392G50
NCM21NPO392G50 CAD Models
NCM21NPO392G50 Part Data Attributes
|
NCM21NPO392G50
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21NPO392G50
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21NPO392G50
This table gives cross-reference parts and alternative options found for NCM21NPO392G50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21NPO392G50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR295A392GAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21NPO392G50 vs SR295A392GAT |
SR295A392GAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO392G50 vs SR295A392GAA |
MR045A392GTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO392G50 vs MR045A392GTTTRX |
MR045A392GTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO392G50 vs MR045A392GTATR1 |
MR045A392GTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO392G50 vs MR045A392GTTTR2 |
NCM21NP0392G50 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NCM21NPO392G50 vs NCM21NP0392G50 |
LCCNPOHT392G | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NCM21NPO392G50 vs LCCNPOHT392G |
MR045A392GTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO392G50 vs MR045A392GTATR2 |
MR045A392GTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO392G50 vs MR045A392GTTTR1 |
MR045A392GTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO392G50 vs MR045A392GTATRX |