Part Details for MR045A392GTTTR2 by Kyocera AVX Components
Overview of MR045A392GTTTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR045A392GTTTR2
MR045A392GTTTR2 CAD Models
MR045A392GTTTR2 Part Data Attributes
|
MR045A392GTTTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045A392GTTTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR045A392GTTTR2
This table gives cross-reference parts and alternative options found for MR045A392GTTTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045A392GTTTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR295A392GAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR045A392GTTTR2 vs SR295A392GAT |
SR295A392GAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A392GTTTR2 vs SR295A392GAA |
MR045A392GTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A392GTTTR2 vs MR045A392GTTTRX |
MR045A392GTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A392GTTTR2 vs MR045A392GTATR1 |
NCM21NP0392G50 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MR045A392GTTTR2 vs NCM21NP0392G50 |
LCCNPOHT392G | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR045A392GTTTR2 vs LCCNPOHT392G |
MR045A392GTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A392GTTTR2 vs MR045A392GTATR2 |
MR045A392GTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A392GTTTR2 vs MR045A392GTTTR1 |
MR045A392GTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR045A392GTTTR2 vs MR045A392GTATRX |
MR045A392GTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, CHIP | Kyocera AVX Components | MR045A392GTTTR2 vs MR045A392GTT |