Part Details for NCL30088BDR2G by onsemi
Overview of NCL30088BDR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCL30088BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCL30088BDR2GOSCT-ND
|
DigiKey | IC LED DRIVER OFFL 8SOIC Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2270 In Stock |
|
$0.5104 / $1.2000 | Buy Now |
|
Rochester Electronics | NCL30088 - LED Driver, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 35514 |
|
$0.4475 / $0.5265 | Buy Now |
DISTI #
C1S541901321181
|
Chip1Stop | LED Drivers RoHS: Compliant Container: Cut Tape | 170 |
|
$0.3470 / $0.4200 | Buy Now |
Part Details for NCL30088BDR2G
NCL30088BDR2G CAD Models
NCL30088BDR2G Part Data Attributes
|
NCL30088BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30088BDR2G
onsemi
LED Driver, Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with auto-recoverable protection, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 8.2 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.9 mm |
Alternate Parts for NCL30088BDR2G
This table gives cross-reference parts and alternative options found for NCL30088BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCL30088BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCL30188BDR2G | Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller for LED Lighting auto-recovery protection high resolution application, SOIC-8, 2500-REEL | onsemi | NCL30088BDR2G vs NCL30188BDR2G |
NCL30088DDR2G | LED Driver, Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with auto-recoverable protection, Vref = 200mV, SOIC-8, 2500-REEL | onsemi | NCL30088BDR2G vs NCL30088DDR2G |
NCL30188ADR2G | Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller for LED Lighting latching protection High Resolution Application, SOIC-8, 2500-REEL | onsemi | NCL30088BDR2G vs NCL30188ADR2G |