Part Details for NCL30030B1DR2G by onsemi
Overview of NCL30030B1DR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NCL30030B1DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8324
|
Newark | Led Driver, Flyback, 150Khz, Nsoic-16, Device Topology:Flyback, Input Voltage Min:9V, Input Voltage Max:30V, Output Voltage Max:210V, Output Current Max:4A, Switching Frequency:150Khz, No. Of Outputs:1Outputs, Driver Case Style:Nsoicrohs Compliant: Yes |Onsemi NCL30030B1DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
NCL30030B1DR2GOSCT-ND
|
DigiKey | IC LED DRIVER OFFL 500MA 16SOIC Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2470 In Stock |
|
$0.9993 / $2.1800 | Buy Now |
DISTI #
NCL30030B1DR2G
|
Avnet Americas | LED DRVR 1-CH 0.8A 16-Pin SOIC T/R - Tape and Reel (Alt: NCL30030B1DR2G) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$0.8184 / $0.9768 | Buy Now |
|
Bristol Electronics | 2310 |
|
RFQ | ||
|
Rochester Electronics | LED Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 13893 |
|
$0.9540 / $1.1200 | Buy Now |
|
Flip Electronics | Stock, ship today | 25000 |
|
$0.6600 | RFQ |
|
Wuhan P&S | Combination Power Factor Correction and Quasi-Resonant Flyback Controllers for LED Lighting Min Qty: 1 | 2110 |
|
$1.2400 / $2.5600 | Buy Now |
Part Details for NCL30030B1DR2G
NCL30030B1DR2G CAD Models
NCL30030B1DR2G Part Data Attributes
|
NCL30030B1DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30030B1DR2G
onsemi
Power Factor Controller (PPFC) & Quasi-Resonant Flyback Controller, optimized for LED Lighting with Bi-Level 1.77:1 PFC Output Ratio and auto-recoverable Fault Handling, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751DT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 15 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP15/16,.25 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |