Part Details for NC7WZ07L6X by Fairchild Semiconductor Corporation
Overview of NC7WZ07L6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WZ07L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3917 |
|
RFQ | ||
|
Bristol Electronics | 711 |
|
RFQ | ||
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 3133 |
|
$0.1848 / $0.9240 | Buy Now |
|
Win Source Electronics | IC BUFF DL UHS O/DRAIN 6MICROPAK | 123145 |
|
$0.3210 / $0.4810 | Buy Now |
Part Details for NC7WZ07L6X
NC7WZ07L6X CAD Models
NC7WZ07L6X Part Data Attributes
|
NC7WZ07L6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ07L6X
Fairchild Semiconductor Corporation
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, LEAD FREE, MO-252UAAD, MICROPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1 MM, LEAD FREE, MO-252UAAD, MICROPAK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7WZ07L6X
This table gives cross-reference parts and alternative options found for NC7WZ07L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ07L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ14P6 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ07L6X vs NC7WZ14P6 |
NC7ST08L6X | AND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ07L6X vs NC7ST08L6X |
74HCT2G04GV | HCT SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT457, SC-74, TSOP-6 | NXP Semiconductors | NC7WZ07L6X vs 74HCT2G04GV |
74HCT2G04GW | HCT SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT363, SC-88, 6 PIN | NXP Semiconductors | NC7WZ07L6X vs 74HCT2G04GW |
74AUP1G14GF,132 | 74AUP1G14 - Low-power Schmitt trigger inverter SON 6-Pin | NXP Semiconductors | NC7WZ07L6X vs 74AUP1G14GF,132 |
74AUP1G14GF | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | NXP Semiconductors | NC7WZ07L6X vs 74AUP1G14GF |
NC7SP00L6X | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ07L6X vs NC7SP00L6X |
NC7WZ17L6X | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ07L6X vs NC7WZ17L6X |
74LVC1G04GM | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | NC7WZ07L6X vs 74LVC1G04GM |
NC7SP02L6X | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ07L6X vs NC7SP02L6X |