Part Details for NC7SP126P5X by Fairchild Semiconductor Corporation
Overview of NC7SP126P5X by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SP126P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 495 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 79 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | P SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 215 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | P SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 63 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | P SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 396 |
|
$0.5000 / $1.2500 | Buy Now |
|
Rochester Electronics | Bus Driver, P Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$0.1068 / $0.1257 | Buy Now |
DISTI #
SMC-NC7SP126P5X
|
Sensible Micro Corporation | XIC R= NC7SP126P5X SC70-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Tape & Reel | 1706 |
|
$0.0817 / $0.0913 | RFQ |
|
Chip1Cloud | IC BUFFER ULP 3ST NONINV SC70-5 | 6000 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER ULP 3ST NONINV SC70-5 | 47000 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for NC7SP126P5X
NC7SP126P5X CAD Models
NC7SP126P5X Part Data Attributes
|
NC7SP126P5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SP126P5X
Fairchild Semiconductor Corporation
Bus Driver, P Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | P | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 51.1 ns | |
Propagation Delay (tpd) | 51.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7SP126P5X
This table gives cross-reference parts and alternative options found for NC7SP126P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP126P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP126P5X | P SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | NC7SP126P5X vs NC7SP126P5X |
74AUP1G126GW | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | NC7SP126P5X vs 74AUP1G126GW |
74AUP1G126GW,125 | 74AUP1G126 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | NC7SP126P5X vs 74AUP1G126GW,125 |
74AUP1G126GW,125 | 74AUP1G126 - Low-power buffer/line-driver; 3-state TSSOP 5-Pin | NXP Semiconductors | NC7SP126P5X vs 74AUP1G126GW,125 |
74AUP1G126GW | IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Bus Driver/Transceiver | NXP Semiconductors | NC7SP126P5X vs 74AUP1G126GW |
74AUC1G126DCKRG4 | Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP126P5X vs 74AUC1G126DCKRG4 |