Part Details for NC7SP126L6X by Rochester Electronics LLC
Overview of NC7SP126L6X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7SP126L6X
NC7SP126L6X CAD Models
NC7SP126L6X Part Data Attributes:
|
NC7SP126L6X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NC7SP126L6X
Rochester Electronics LLC
P SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Family | P | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51.1 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SP126L6X
This table gives cross-reference parts and alternative options found for NC7SP126L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP126L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP125L6X | Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP126L6X vs NC7SP125L6X |
NC7SP125L6X | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 MM, MICROPAK-6 | Rochester Electronics LLC | NC7SP126L6X vs NC7SP125L6X |
NC7SP125L6X | TinyLogic ULP Buffer with 3-STATE Output, 5000-REEL | onsemi | NC7SP126L6X vs NC7SP125L6X |
NC7SP126L6X | Bus Driver, P Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SP126L6X vs NC7SP126L6X |