Part Details for NC7SP08FHX by Fairchild Semiconductor Corporation
Overview of NC7SP08FHX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SP08FHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7SP08FHX-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6MICROPAK2 Min Qty: 3544 Container: Bulk MARKETPLACE PRODUCT |
9750 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO6 ' RoHS: Compliant Status: Active Min Qty: 1 | 288586 |
|
$0.0727 / $0.0855 | Buy Now |
Part Details for NC7SP08FHX
NC7SP08FHX CAD Models
NC7SP08FHX Part Data Attributes
|
NC7SP08FHX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SP08FHX
Fairchild Semiconductor Corporation
AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1MM, 0.35 MM PITCH, MO-252, MICROPAK2-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK2 | |
Package Description | 1 X 1MM, 0.35 MM PITCH, MO-252, MICROPAK2-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MICROPAK2,JEDEC MO252,1.0MM SQUARE,.35MM PITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | P | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 46.3 ns | |
Propagation Delay (tpd) | 46.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SP08FHX
This table gives cross-reference parts and alternative options found for NC7SP08FHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP08FHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G14GF | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7SP08FHX vs 74LVC1G14GF |
74LVC1G14GF,132 | 74LVC1G14 - Single Schmitt-trigger inverter SON 6-Pin | NXP Semiconductors | NC7SP08FHX vs 74LVC1G14GF,132 |
74LVC1G14GF,132 | 74LVC1G14 - Single Schmitt-trigger inverter@en-us SON 6-Pin | Nexperia | NC7SP08FHX vs 74LVC1G14GF,132 |
74LVC1G14FW4-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, DFN-6 | Diodes Incorporated | NC7SP08FHX vs 74LVC1G14FW4-7 |
NC7SZ14FHX | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | Fairchild Semiconductor Corporation | NC7SP08FHX vs NC7SZ14FHX |
NC7WZ04FHX | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | Fairchild Semiconductor Corporation | NC7SP08FHX vs NC7WZ04FHX |
NC7SZ86FHX | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | Fairchild Semiconductor Corporation | NC7SP08FHX vs NC7SZ86FHX |