-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74LVC1G14FW4-7CT-ND
|
DigiKey | IC INVERTER 1CH 1-INP DFN1010-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
74LVC1G14FW4-7
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 6-Pin DFN T/R - Tape and Reel (Alt: 74LVC1G14FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0633 | Buy Now |
DISTI #
621-74LVC1G14FW4-7
|
Mouser Electronics | Inverters 1.65 to 5.5V VCC 1G Schmitt-Trigger INV RoHS: Compliant | 3474 |
|
$0.0870 / $0.3600 | Buy Now |
DISTI #
74LVC1G14FW4-7
|
TME | IC: digital, inverter, Ch: 1, CMOS, SMD, X2-DFN1010-6, 1.65÷5.5VDC Min Qty: 5 | 0 |
|
$0.0790 / $0.1660 | RFQ |
DISTI #
74LVC1G14FW4-7
|
Avnet Silica | Inverter Schmitt Trigger 1-Element CMOS 6-Pin DFN T/R (Alt: 74LVC1G14FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 4355 |
|
RFQ | ||
|
Chip1Cloud | IC SGL SCHMITT INVERTER DFN1010 | 100000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy