Datasheets
NC7S32L6X by:

OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6

Part Details for NC7S32L6X by Fairchild Semiconductor Corporation

Overview of NC7S32L6X by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NC7S32L6X

Part # Distributor Description Stock Price Buy
DISTI # 2156-NC7S32L6X-ND
DigiKey IC GATE OR 1CH 2-INP 6MICROPAK Min Qty: 3343 Container: Bulk MARKETPLACE PRODUCT 36004
In Stock
  • 3,343 $0.0900
$0.0900 Buy Now
Bristol Electronics   3191
RFQ
Quest Components   2552
  • 1 $0.6360
  • 176 $0.1908
  • 2,097 $0.1272
$0.1272 / $0.6360 Buy Now
Rochester Electronics OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 34992
  • 1 $0.0906
  • 25 $0.0888
  • 100 $0.0852
  • 500 $0.0815
  • 1,000 $0.0770
$0.0770 / $0.0906 Buy Now

Part Details for NC7S32L6X

NC7S32L6X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NC7S32L6X Part Data Attributes:

NC7S32L6X Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NC7S32L6X Fairchild Semiconductor Corporation OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code MICROPAK MLP
Package Description 1 MM, MICROPAK-6
Pin Count 6
Manufacturer Package Code 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED)
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-N6
JESD-609 Code e4
Length 1.45 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE
Max I(ol) 0.0013 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Equivalence Code SOLCC6,.04,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 125 ns
Propagation Delay (tpd) 125 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.55 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm

Alternate Parts for NC7S32L6X

This table gives cross-reference parts and alternative options found for NC7S32L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S32L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC2G14GW IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Gate NXP Semiconductors NC7S32L6X vs 74LVC2G14GW
NC7SP02L6X NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 Fairchild Semiconductor Corporation NC7S32L6X vs NC7SP02L6X
NC7SV11L6X AND Gate, HC/UH Series, 1-Func, 3-Input, CMOS, 1 MM, MICROPAK-6 Fairchild Semiconductor Corporation NC7S32L6X vs NC7SV11L6X
74LVC1G02GM,115 74LVC1G02 - Single 2-input NOR gate SON 6-Pin NXP Semiconductors NC7S32L6X vs 74LVC1G02GM,115
74AUP1G3208GW AUP/ULP/V SERIES, 3-INPUT OR-AND GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN NXP Semiconductors NC7S32L6X vs 74AUP1G3208GW
NC7SP08L6X AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPAK-6 Fairchild Semiconductor Corporation NC7S32L6X vs NC7SP08L6X
NC7WZ04L6X Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 Fairchild Semiconductor Corporation NC7S32L6X vs NC7WZ04L6X
NC7SV11P6X AND Gate, HC/UH Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation NC7S32L6X vs NC7SV11P6X
74LVC2G14GV IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6, Gate NXP Semiconductors NC7S32L6X vs 74LVC2G14GV
NC7WZ14L6X Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 Fairchild Semiconductor Corporation NC7S32L6X vs NC7WZ14L6X

NC7S32L6X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7S32L6X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7S32L6X by Fairchild Semiconductor Corporation

  • Please alert me when NC7S32L6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NC7S32L6X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7S32L6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NC7S32L6X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7S32L6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7S32L6X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: