Part Details for NC7S00P5X by onsemi
Overview of NC7S00P5X by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NC7S00P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2633
|
Newark | Hs 2-Input Nand Gate Rohs Compliant: Yes |Onsemi NC7S00P5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
38C7603
|
Newark | Ic, logic Gate,2-Input Nand, cmos, tssop,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7S00P5X RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
31Y3182
|
Newark | Nand Gate, Single, 2 I/P, Sc-70-5, Logic Family/Base Number:Nc7S00, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7S00P5X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0820 / $0.3800 | Buy Now |
DISTI #
NC7S00P5XCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14550 In Stock |
|
$0.0309 / $0.3100 | Buy Now |
DISTI #
NC7S00P5X
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7S00P5X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
512-NC7S00P5X
|
Mouser Electronics | Logic Gates 2-Input NAND Gate RoHS: Compliant | 7507 |
|
$0.0310 / $0.3100 | Buy Now |
|
Future Electronics | NC7S00 Series 6V Surface Mount TinyLogic HS 2-Input NAND Gate - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0304 / $0.0353 | Buy Now |
|
Onlinecomponents.com | TinyLogic HS 2-Input NAND Gate | 0 |
|
$0.0293 / $0.0346 | Buy Now |
|
Quest Components | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5 | 602 |
|
$0.0570 / $0.0912 | Buy Now |
DISTI #
NC7S00P5X
|
TME | IC: digital, NAND, Ch: 1, IN: 2, SMD, SC88A, 2÷6VDC, -40÷85°C Min Qty: 10 | 3000 |
|
$0.0571 / $0.1482 | Buy Now |
Part Details for NC7S00P5X
NC7S00P5X CAD Models
NC7S00P5X Part Data Attributes
|
NC7S00P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S00P5X
onsemi
TinyLogic HS 2-Input NAND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NC7S00P5X
This table gives cross-reference parts and alternative options found for NC7S00P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S00P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G02DFT2 | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NC7S00P5X vs MC74HC1G02DFT2 |
MC74HC1G00DFT1G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NC7S00P5X vs MC74HC1G00DFT1G |
MC74HC1G00DFT2G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NC7S00P5X vs MC74HC1G00DFT2G |
NC7S02P5 | TinyLogic HS 2-Input NOR Gate, 250-REEL | onsemi | NC7S00P5X vs NC7S02P5 |
TC7S02FU(T5L,F,T) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S00P5X vs TC7S02FU(T5L,F,T) |