Part Details for NLVVHC1G02DFT1G by onsemi
Overview of NLVVHC1G02DFT1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1G02DFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0528
|
Newark | Nor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1G02, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G02DFT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0450 | Buy Now |
DISTI #
488-NLVVHC1G02DFT1GCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC88A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2385 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
|
Rochester Electronics | 74VHC1G02 - Inverter, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 72375 |
|
$0.0322 / $0.0379 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
$0.0300 | RFQ |
Part Details for NLVVHC1G02DFT1G
NLVVHC1G02DFT1G CAD Models
NLVVHC1G02DFT1G Part Data Attributes
|
NLVVHC1G02DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G02DFT1G
onsemi
Single 2-Input NOR Gate, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88A, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NLVVHC1G02DFT1G
This table gives cross-reference parts and alternative options found for NLVVHC1G02DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G02DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G02SE-7 | NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | NLVVHC1G02DFT1G vs 74AHC1G02SE-7 |
74AHC1G02GW-G | IC AHC SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | NLVVHC1G02DFT1G vs 74AHC1G02GW-G |
SN74AHC1G02DCKT | Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125 | Texas Instruments | NLVVHC1G02DFT1G vs SN74AHC1G02DCKT |
MC74VHC1G02DFT2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G02DFT1G vs MC74VHC1G02DFT2 |
74AHC1G02GW,165 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | NLVVHC1G02DFT1G vs 74AHC1G02GW,165 |
MC74VHC1G02DFT1G | Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1G02DFT1G vs MC74VHC1G02DFT1G |
MC74VHC1G02DFT4 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G02DFT1G vs MC74VHC1G02DFT4 |
935262750125 | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NLVVHC1G02DFT1G vs 935262750125 |
SN74AHC1G02DCK | AHC SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | NLVVHC1G02DFT1G vs SN74AHC1G02DCK |
TC7SH02FU(TE12L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NLVVHC1G02DFT1G vs TC7SH02FU(TE12L) |