Part Details for NBXDBA018LN1TAG by Rochester Electronics LLC
Overview of NBXDBA018LN1TAG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBXDBA018LN1TAG
NBXDBA018LN1TAG CAD Models
NBXDBA018LN1TAG Part Data Attributes
|
NBXDBA018LN1TAG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NBXDBA018LN1TAG
Rochester Electronics LLC
311.04MHz, OTHER CLOCK GENERATOR, CDSO6, 7 X 5 MM, 2.54 MM PITCH, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DLCC | |
Package Description | 7 X 5 MM, 2.54 MM PITCH, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-CDSO-N6 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 311.04 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |