Part Details for NBSG16MAHTBG by onsemi
Overview of NBSG16MAHTBG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBSG16MAHTBG
NBSG16MAHTBG CAD Models
NBSG16MAHTBG Part Data Attributes
|
NBSG16MAHTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBSG16MAHTBG
onsemi
LINE TRANSCEIVER, PBGA16, 4 X 4 MM, 1 MM HEIGHT, LEAD FREE, FCLGA-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | LGA | |
Package Description | TBGA, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBGA-B16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.14 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.03 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 0.14 ns | |
Width | 4 mm |
Alternate Parts for NBSG16MAHTBG
This table gives cross-reference parts and alternative options found for NBSG16MAHTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG16MAHTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSG16BA500R2 | LINE TRANSCEIVER, PBGA16, 4 X 4 MM, FCBGA-16 | onsemi | NBSG16MAHTBG vs NBSG16BA500R2 |
NBSG16BA | LINE TRANSCEIVER, PBGA16, 4 X 4 MM, PLASTIC, FCBGA-16 | Rochester Electronics LLC | NBSG16MAHTBG vs NBSG16BA |
NBSG16MAG | LINE TRANSCEIVER, PBGA16, 4 X 4 MM, 1 MM HEIGHT, LEAD FREE, FCLGA-16 | onsemi | NBSG16MAHTBG vs NBSG16MAG |