Part Details for NBSG16BAHTBG by Rochester Electronics LLC
Overview of NBSG16BAHTBG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBSG16BAHTBG
NBSG16BAHTBG CAD Models
NBSG16BAHTBG Part Data Attributes
|
NBSG16BAHTBG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NBSG16BAHTBG
Rochester Electronics LLC
LINE TRANSCEIVER, PBGA16, 4 X 4 MM, LEAD FREE, PLASTIC, FCBGA-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, FCBGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBGA-B16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 0.145 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Transmit Delay-Max | 0.145 ns | |
Width | 4 mm |
Alternate Parts for NBSG16BAHTBG
This table gives cross-reference parts and alternative options found for NBSG16BAHTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG16BAHTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSG16BA500R2 | LINE TRANSCEIVER, PBGA16, 4 X 4 MM, FCBGA-16 | onsemi | NBSG16BAHTBG vs NBSG16BA500R2 |
NBSG16BA | LINE TRANSCEIVER, PBGA16, 4 X 4 MM, PLASTIC, FCBGA-16 | Rochester Electronics LLC | NBSG16BAHTBG vs NBSG16BA |