-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M-LVDS Driver Receiver Automotive Grade 3.3V, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1842
|
Newark | M-Lvds Transceiver, Soic-8, Device Type:Differential Line Driver/Receiver, Peak-To-Peak Jitter Max:150Ps, Supply Current Max:24Ma, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Onsemi NBA3N206SDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2400 / $2.3700 | Buy Now |
DISTI #
2156-NBA3N206SDG-488-ND
|
DigiKey | M-LVDS DRIVER RECEIVER AUTOMOTIV Min Qty: 233 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40650 In Stock |
|
$1.2900 | Buy Now |
DISTI #
2832-NBA3N206SDG-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube MARKETPLACE PRODUCT |
21658 In Stock |
|
$0.1800 | Buy Now |
DISTI #
NBA3N206SDGOS-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube |
7 In Stock |
|
$2.5200 | Buy Now |
DISTI #
NBA3N206SDG
|
Avnet Americas | LVDS Driver/Receiver 0.69V 8-Pin SOIC Tube - Rail/Tube (Alt: NBA3N206SDG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21658 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
V99:2348_07285513
|
Arrow Electronics | LVDS Driver/Receiver 200Mbps 0.96V Automotive 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 1536 | Americas - 1 |
|
$0.2755 / $1.0894 | Buy Now |
|
Rochester Electronics | M-LVDS Driver Receiver Automotive Grade 3.3V RoHS: Compliant Status: Obsolete Min Qty: 1 | 40650 |
|
$1.1000 / $1.3000 | Buy Now |
|
Flip Electronics | Stock, ship today | 21658 |
|
$0.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NBA3N206SDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBA3N206SDG
onsemi
M-LVDS Driver Receiver Automotive Grade 3.3V, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.4 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NBA3N206SDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBA3N206SDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBA3N206SDR2G | M-LVDS Driver Receiver Automotive Grade 3.3V, 2500-REEL, Automotive Qualified | onsemi | NBA3N206SDG vs NBA3N206SDR2G |