-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8670
|
Newark | Input Mux - 2:1 Differential, 2.5 V/3.3 V, Clock/Data Fanout Buffer - 1:6 Lvpecl/ Tube |Onsemi NB7L585MNG Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $9.8600 | Buy Now |
DISTI #
NB7L585MNG-ND
|
DigiKey | IC CLK BUFFER 1:6 5GHZ 32QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
36 In Stock |
|
$7.7911 / $12.3000 | Buy Now |
DISTI #
NB7L585MNG
|
Avnet Americas | Clock Driver 2-IN LVPECL 32-Pin QFN EP Rail - Rail/Tube (Alt: NB7L585MNG) RoHS: Compliant Min Qty: 148 Package Multiple: 74 Lead time: 28 Weeks, 0 Days Container: Tube | 2886 Factory Stock |
|
$7.7720 / $8.7000 | Buy Now |
DISTI #
NB7L585MNG
|
Avnet Americas | Clock Driver 2-IN LVPECL 32-Pin QFN EP Rail - Rail/Tube (Alt: NB7L585MNG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2886 Partner Stock |
|
$6.2372 / $7.4444 | Buy Now |
DISTI #
863-NB7L585MNG
|
Mouser Electronics | Clock Drivers & Distribution 2.5/3.3V DIFF MUX RoHS: Compliant | 374 |
|
$7.7000 / $12.3000 | Buy Now |
|
Future Electronics | 2.5V / 3.3V Differential 2:1 Mux Input to 1:6 LVPECL Clock Fanout Buffer QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 148 Package Multiple: 74 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$8.3300 / $8.4400 | Buy Now |
|
Rochester Electronics | Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL RoHS: Compliant Status: Active Min Qty: 1 | 12535 |
|
$7.1900 / $8.4600 | Buy Now |
DISTI #
NB7L585MNG
|
Avnet Silica | Clock Driver 2-IN LVPECL 32-Pin QFN EP Rail (Alt: NB7L585MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB7L585MNG
|
EBV Elektronik | Clock Driver 2-IN LVPECL 32-Pin QFN EP Rail (Alt: NB7L585MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 11470 |
|
$5.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB7L585MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L585MNG
onsemi
Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
Family | 7L | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 5000 MHz |
This table gives cross-reference parts and alternative options found for NB7L585MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7L585MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7L585MNR4G | Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | NB7L585MNG vs NB7L585MNR4G |
NB7L585MNTWG | Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL, 1000-REEL | onsemi | NB7L585MNG vs NB7L585MNTWG |
SY58034UMI | Low Skew Clock Driver, 58034 Series, 6 True Output(s), 0 Inverted Output(s), 5 X 5 MM, MLF-32 | Micrel Inc | NB7L585MNG vs SY58034UMI |