Part Details for NB6N14SMNR2G by onsemi
Overview of NB6N14SMNR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB6N14SMNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9279
|
Newark | Fanout Buffer/Translator, -40 To 85Dec G Rohs Compliant: Yes |Onsemi NB6N14SMNR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1596 |
|
$9.8700 / $14.2900 | Buy Now |
DISTI #
42AC1769
|
Newark | Fanout Buffer/Translator, 1:4, Qfn-16, Clock Ic Type:Fanout Buffer, Translator, Frequency:2Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB6N14SMNR2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.4000 | Buy Now |
DISTI #
02M9812
|
Newark | Ic, four Distributed-Output Clock Driver, llcc,16Pin, plastic Rohs Compliant: Yes |Onsemi NB6N14SMNR2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7200 | Buy Now |
DISTI #
NB6N14SMNR2GOSCT-ND
|
DigiKey | IC CLK BUFFER 1:4 2GHZ 16QFN Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7658 In Stock |
|
$8.3777 / $13.7400 | Buy Now |
DISTI #
NB6N14SMNR2G
|
Avnet Americas | Clock Fanout Buffer 8-OUT 16-Pin QFN EP T/R - Tape and Reel (Alt: NB6N14SMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$8.0356 / $9.5908 | Buy Now |
DISTI #
863-NB6N14SMNR2G
|
Mouser Electronics | Clock Buffer HF LVDS FANOUT BUFF/ TRANS RoHS: Compliant | 1809 |
|
$8.3700 / $13.7400 | Buy Now |
|
Future Electronics | CLock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks Container: Reel | 0Reel |
|
$9.4600 | Buy Now |
|
Onlinecomponents.com | Clock / Data Fanout Buffer, 1:4 AnyLevel&trade, Input, LVDS, 3.3 V | 0 |
|
$8.2100 / $24.1100 | Buy Now |
DISTI #
80621390
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 4880 |
|
$8.3100 / $13.1200 | Buy Now |
|
Bristol Electronics | 669 |
|
RFQ |
Part Details for NB6N14SMNR2G
NB6N14SMNR2G CAD Models
NB6N14SMNR2G Part Data Attributes
|
NB6N14SMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB6N14SMNR2G
onsemi
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 6N | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NB6N14SMNR2G
This table gives cross-reference parts and alternative options found for NB6N14SMNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB6N14SMNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89833ALMG-TR | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | NB6N14SMNR2G vs SY89833ALMG-TR |
SY89833LMG | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | NB6N14SMNR2G vs SY89833LMG |
SY89833LMG-TR | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | NB6N14SMNR2G vs SY89833LMG-TR |