-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V, QFN16, 3x3, 0.5P, 123-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9404
|
Newark | Fanout Buffer/Translator, 1:4, Qfn-16, Clock Ic Type:Fanout Buffer, Translator, Frequency:2Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins, Ic Output Rohs Compliant: Yes |Onsemi NB6N14SMNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$10.0800 / $14.2900 | Buy Now |
DISTI #
NB6N14SMNGOS-ND
|
DigiKey | IC CLK BUFFER 1:4 2GHZ 16QFN Min Qty: 1 Lead time: 29 Weeks Container: Tube |
365 In Stock |
|
$8.1004 / $16.3400 | Buy Now |
DISTI #
NB6N14SMNG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 16-Pin QFN EP Rail (Alt: NB6N14SMNG) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
NB6N14SMNG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 16-Pin QFN EP Rail - Rail/Tube (Alt: NB6N14SMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$8.0356 / $9.5908 | Buy Now |
DISTI #
863-NB6N14SMNG
|
Mouser Electronics | Clock Buffer HF LVDS FANOUT BUFF/ TRANS RoHS: Compliant | 2498 |
|
$8.1000 / $12.5800 | Buy Now |
DISTI #
70465521
|
RS | NB6N14SMNG, BBG LVDS FANOUT BUFF-TRAN | ON Semiconductor NB6N14SMNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6300 / $14.8400 | RFQ |
|
Future Electronics | NB Series 3.3 V 2 GHz Differential Input to LVDS Fanout Buffer/Translator QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 246 Package Multiple: 123 Lead time: 43 Weeks Container: Tube | 0Tube |
|
$9.4600 / $9.9300 | Buy Now |
|
Onlinecomponents.com | Clock / Data Fanout Buffer, 1:4 AnyLevel&trade, Input, LVDS, 3.3 V | 0 |
|
$7.8400 / $9.8300 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB6N14SMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB6N14SMNG
onsemi
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 6N | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NB6N14SMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB6N14SMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89833ALMG-TR | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | NB6N14SMNG vs SY89833ALMG-TR |
SY89833LMG | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | NB6N14SMNG vs SY89833LMG |
SY89833LMG-TR | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | NB6N14SMNG vs SY89833LMG-TR |
NB6N14SMNR2G | Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NB6N14SMNG vs NB6N14SMNR2G |