-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, 3.3 V, 2.5 Gb/s Dual AnyLevel™ to LVDS Receiver/Driver/Buffer, with Internal Termination, QFN16, 3x3, 0.5P, 123-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6887
|
Newark | Receiver/Driver/Buffer/Translator, Qfn16, Logic Type:Level Translator, Logic Case Style:Qfn, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Productrohs Compliant: Yes |Onsemi NB4N527SMNG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$11.8000 / $17.1000 | Buy Now |
DISTI #
38AH1306
|
Newark | Ana Dual Translator Rohs Compliant: Yes |Onsemi NB4N527SMNG Min Qty: 123 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $11.6300 | Buy Now |
DISTI #
NB4N527SMNGOS-ND
|
DigiKey | IC DRVR/RCVR/BUFF/XLATOR 16-QFN Min Qty: 1 Lead time: 43 Weeks Container: Tube |
163 In Stock |
|
$10.5716 / $16.4400 | Buy Now |
DISTI #
NB4N527SMNG
|
Avnet Americas | Receiver/Driver/Buffer/Translator 16-Pin QFN EP Rail - Rail/Tube (Alt: NB4N527SMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$10.3894 / $11.6299 | Buy Now |
DISTI #
863-NB4N527SMNG
|
Mouser Electronics | Clock Drivers & Distribution 3.3V 2.5Gb/s Dual Driver/RCVR/Buffer RoHS: Compliant | 3689 |
|
$10.7900 / $16.4400 | Buy Now |
DISTI #
70465515
|
RS | NB4N527SMNG, Clock Driver LVCMOS, LVTTL LVDS, 16-Pin QFN | ON Semiconductor NB4N527SMNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9700 / $16.4400 | RFQ |
|
Future Electronics | NB4N527S Series 1.5 GHz Dual AnyLevel to LVDS Receiver/Buffer/ Translator QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 123 Package Multiple: 123 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$10.3700 | Buy Now |
|
Quest Components | 80 |
|
$10.2342 / $12.4470 | Buy Now | |
DISTI #
NB4N527SMNG
|
Avnet Silica | Receiver/Driver/Buffer/Translator 16-Pin QFN EP Rail (Alt: NB4N527SMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB4N527SMNG
|
EBV Elektronik | Receiver/Driver/Buffer/Translator 16-Pin QFN EP Rail (Alt: NB4N527SMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB4N527SMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB4N527SMNG
onsemi
Translator, 3.3 V, 2.5 Gb/s Dual AnyLevel™ to LVDS Receiver/Driver/Buffer, with Internal Termination, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.47 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NB4N527SMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB4N527SMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB4N527SMN | SPECIALTY INTERFACE CIRCUIT, QCC16, 3 X 3 MM, QFN-16 | onsemi | NB4N527SMNG vs NB4N527SMN |