There are no models available for this part yet.
Overview of NB3N200SDG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NB3N200SDG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07W7178
|
Newark | Lvds Driver, 200Mbps, -40 To 85Deg C, Lvds Ic Type:Differential Line Driver/Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi NB3N200SDG Min Qty: 196 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
NB3N200SDG
|
Avnet Americas | LVDS Driver/Receiver 0.65V 8-Pin SOIC N Rail - Rail/Tube (Alt: NB3N200SDG) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Container: Tube | 0 |
|
$1.3144 / $1.5688 | Buy Now | |
Rochester Electronics | NB3N200S - Line Transceiver, 1 Driver, 1 Rcvr, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 645 |
|
$1.5200 / $1.7900 | Buy Now | ||
Flip Electronics | Stock, ship today | 39004 |
|
$1.0600 | RFQ |
CAD Models for NB3N200SDG by onsemi
Part Data Attributes for NB3N200SDG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-899; TIA-899
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
2 V
|
Output Low Current-Max
|
0.008 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
6 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
24 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
2.4 ns
|
Width
|
3.9 mm
|
Alternate Parts for NB3N200SDG
This table gives cross-reference parts and alternative options found for NB3N200SDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N200SDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65MLVD201DG4 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | NB3N200SDG vs SN65MLVD201DG4 |
ADN4691EBRZ-RL7 | 3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver | Analog Devices Inc | NB3N200SDG vs ADN4691EBRZ-RL7 |
NBA3N200SDG | M-LVDS Driver Receiver Automotive Grade 3.3 V, 98-TUBE | onsemi | NB3N200SDG vs NBA3N200SDG |
SN65MLVD201D | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | NB3N200SDG vs SN65MLVD201D |
NBA3N201SDG | M-LVDS Driver Receiver Automotive Grade 3.3 V, 98-TUBE | onsemi | NB3N200SDG vs NBA3N201SDG |
SN65MLVD201DR | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | NB3N200SDG vs SN65MLVD201DR |
Related Parts for NB3N200SDG
-
NB3N200SDR2GLine Driver or Receivers
-
NCT1008DMT3R2GOther Analog ICs
-
NAU8501YGAnalog to Digital Converters
-
NCP1365AABCYDR2GSwitching Regulator or Controllers
-
NCV33172DR2GOperational Amplifiers
-
TPS65218B1RSLRPower Management Circuits
-
NB6L72MNR2GMultiplexers or Switches
-
NCV551SN18T1Linear Regulator ICs
-
N74F125DBus Driver/Transceivers