Part Details for NAZT471M25V10X10.5LLBYF by NIC Components Corp
Overview of NAZT471M25V10X10.5LLBYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZT471M25V10X10.5LLBYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT471M25V10X10.5
|
Avnet Americas | Surface Mount Aluminum Electrolytic Capacitors - Tape and Reel (Alt: NAZT471M25V10X10.5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1941 / $0.2169 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1830 | Buy Now |
Part Details for NAZT471M25V10X10.5LLBYF
NAZT471M25V10X10.5LLBYF CAD Models
NAZT471M25V10X10.5LLBYF Part Data Attributes
|
NAZT471M25V10X10.5LLBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT471M25V10X10.5LLBYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 510 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NAZT471M25V10X10.5LLBYF
This table gives cross-reference parts and alternative options found for NAZT471M25V10X10.5LLBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT471M25V10X10.5LLBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ471M25V10X10.5TR15M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341, | NIC Components Corp | NAZT471M25V10X10.5LLBYF vs NACZ471M25V10X10.5TR15M1YF |
NAZJ471M25V10X10.5NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NAZT471M25V10X10.5LLBYF vs NAZJ471M25V10X10.5NLBYF |
NACZ471M25V10X10.5TR15M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341, | NIC Components Corp | NAZT471M25V10X10.5LLBYF vs NACZ471M25V10X10.5TR15M1F |
NAZT471M25V10X10.5LBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M25V10X10.5LLBYF vs NAZT471M25V10X10.5LBWYF |
NAZK471M25V10X10.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M25V10X10.5LLBYF vs NAZK471M25V10X10.5LSF |
MCVFZ025M471GB3L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | SPC Multicomp | NAZT471M25V10X10.5LLBYF vs MCVFZ025M471GB3L |
NAZJ471M25V10X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M25V10X10.5LLBYF vs NAZJ471M25V10X10.5NBF |
NACK471M25V10X10.5TR13EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4741, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M25V10X10.5LLBYF vs NACK471M25V10X10.5TR13EF |
NACEW471M25V10X10.5TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, 4341, | NIC Components Corp | NAZT471M25V10X10.5LLBYF vs NACEW471M25V10X10.5TR13YF |
NACK471M25V10X10.5TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4741, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M25V10X10.5LLBYF vs NACK471M25V10X10.5TR13F |