NAZJ471M25V10X10.5NLBYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor,

Overview of NAZJ471M25V10X10.5NLBYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NAZJ471M25V10X10.5NLBYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAZJ471M25V10X10.5NLBYF by NIC Components Corp

NAZJ471M25V10X10.5NLBYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
60 mΩ
Height
10.5 mm
JESD-609 Code
e6
Leakage Current
0.1175 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
773.5 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. NAZJ471M25V10X10.5NLBYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for NAZJ471M25V10X10.5NLBYF

This table gives cross-reference parts and alternative options found for NAZJ471M25V10X10.5NLBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZJ471M25V10X10.5NLBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACZ471M25V10X10.5TR15M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341, NIC Components Corp NAZJ471M25V10X10.5NLBYF vs NACZ471M25V10X10.5TR15M1YF
NACZ471M25V10X10.5TR15M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341, NIC Components Corp NAZJ471M25V10X10.5NLBYF vs NACZ471M25V10X10.5TR15M1F
NAZT471M25V10X10.5LBWYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ471M25V10X10.5NLBYF vs NAZT471M25V10X10.5LBWYF
NAZK471M25V10X10.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ471M25V10X10.5NLBYF vs NAZK471M25V10X10.5LSF
MCVFZ025M471GB3L Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP SPC Multicomp NAZJ471M25V10X10.5NLBYF vs MCVFZ025M471GB3L
NAZT471M25V10X10.5LLBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ471M25V10X10.5NLBYF vs NAZT471M25V10X10.5LLBYF
NAZJ471M25V10X10.5NBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ471M25V10X10.5NLBYF vs NAZJ471M25V10X10.5NBF
NACK471M25V10X10.5TR13EF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4741, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ471M25V10X10.5NLBYF vs NACK471M25V10X10.5TR13EF
NACEW471M25V10X10.5TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, 4341, NIC Components Corp NAZJ471M25V10X10.5NLBYF vs NACEW471M25V10X10.5TR13YF
NACK471M25V10X10.5TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4741, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ471M25V10X10.5NLBYF vs NACK471M25V10X10.5TR13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAZJ471M25V10X10.5NLBYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAZJ471M25V10X10.5NLBYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAZJ471M25V10X10.5NLBYF would you like to use for your alert(s)?
  • Please alert me when NAZJ471M25V10X10.5NLBYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAZJ471M25V10X10.5NLBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAZJ471M25V10X10.5NLBYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAZJ471M25V10X10.5NLBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAZJ471M25V10X10.5NLBYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAZJ471M25V10X10.5NLBYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: