Part Details for NAZT221M35V8X10.5NSWF by NIC Components Corp
Overview of NAZT221M35V8X10.5NSWF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAZT221M35V8X10.5NSWF
NAZT221M35V8X10.5NSWF CAD Models
NAZT221M35V8X10.5NSWF Part Data Attributes
|
NAZT221M35V8X10.5NSWF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT221M35V8X10.5NSWF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 450 mA | |
Size Code | 3533 | |
Terminal Finish | Tin (Sn) | |
Width | 8.3 mm |
Alternate Parts for NAZT221M35V8X10.5NSWF
This table gives cross-reference parts and alternative options found for NAZT221M35V8X10.5NSWF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT221M35V8X10.5NSWF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACY221M35V8X10.5TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NAZT221M35V8X10.5NSWF vs NACY221M35V8X10.5TR15Y |
NAZK221M35V8X10.5LLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533 | NIC Components Corp | NAZT221M35V8X10.5NSWF vs NAZK221M35V8X10.5LLB |
NAZK221M35V8X10.5LLS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533 | NIC Components Corp | NAZT221M35V8X10.5NSWF vs NAZK221M35V8X10.5LLS |
NACZ221M35V8X10.5TR13M1Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NAZT221M35V8X10.5NSWF vs NACZ221M35V8X10.5TR13M1Y |
NAZT221M35V8X10.5NSWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NAZT221M35V8X10.5NSWF vs NAZT221M35V8X10.5NSWYF |
NACEW221M35V8X10.5TR13Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NAZT221M35V8X10.5NSWF vs NACEW221M35V8X10.5TR13Y |
NACY221M35V8X10.5TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NAZT221M35V8X10.5NSWF vs NACY221M35V8X10.5TR15 |
NAZT221M35V8X10.5NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NAZT221M35V8X10.5NSWF vs NAZT221M35V8X10.5NLSF |
NACZ221M35V8X10.5TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NAZT221M35V8X10.5NSWF vs NACZ221M35V8X10.5TR15Y |
NACEW221M35V8X10.5TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | NAZT221M35V8X10.5NSWF vs NACEW221M35V8X10.5TR15Y |