NAZT221M35V8X10.5NSWF
vs
NAZT221M35V8X10.5NSWYF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
NIC COMPONENTS CORP
|
Package Description |
, 3533
|
, 3533
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
170 mΩ
|
170 mΩ
|
Height |
10.5 mm
|
10.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
9 mm
|
9 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
450 mA
|
450 mA
|
Size Code |
3533
|
3533
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Width |
8.3 mm
|
8.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NAZT221M35V8X10.5NSWF with alternatives
Compare NAZT221M35V8X10.5NSWYF with alternatives