Part Details for NAZK470K16V5X6.1NBF by NIC Components Corp
Overview of NAZK470K16V5X6.1NBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAZK470K16V5X6.1NBF
NAZK470K16V5X6.1NBF CAD Models
NAZK470K16V5X6.1NBF Part Data Attributes
|
NAZK470K16V5X6.1NBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZK470K16V5X6.1NBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.00752 mA | |
Manufacturer Series | NAZK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 85 mA | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for NAZK470K16V5X6.1NBF
This table gives cross-reference parts and alternative options found for NAZK470K16V5X6.1NBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZK470K16V5X6.1NBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWT470K16V6.3X6.1NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK470K16V5X6.1NBF vs NAWT470K16V6.3X6.1NBF |
NAWE470K16V6.3X5.5NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, ROHS COMPLIANT | NIC Components Corp | NAZK470K16V5X6.1NBF vs NAWE470K16V6.3X5.5NBF |
NAWT470K16V6.3X6.1NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK470K16V5X6.1NBF vs NAWT470K16V6.3X6.1NLBF |
NAWE470K16V6.3X5.5NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, ROHS COMPLIANT | NIC Components Corp | NAZK470K16V5X6.1NBF vs NAWE470K16V6.3X5.5NLBF |
NACK470K16V5X6.1TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount | NIC Components Corp | NAZK470K16V5X6.1NBF vs NACK470K16V5X6.1TR13F |
NACK470K16V5X6.1TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT | NIC Components Corp | NAZK470K16V5X6.1NBF vs NACK470K16V5X6.1TR13 |
NAWE470K16V6.3X5.5NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, ROHS COMPLIANT | NIC Components Corp | NAZK470K16V5X6.1NBF vs NAWE470K16V6.3X5.5NSF |
NACK470K16V6.3X6.1TR13WTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK470K16V5X6.1NBF vs NACK470K16V6.3X6.1TR13WTF |
NAZK470K16V6.3X6.1NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK470K16V5X6.1NBF vs NAZK470K16V6.3X6.1NBF |
NACK470K16V5X6.1TR13WTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK470K16V5X6.1NBF vs NACK470K16V5X6.1TR13WTF |