NAWT470K16V6.3X6.1NLBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT

Overview of NAWT470K16V6.3X6.1NLBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10135262-10CLF Amphenol Communications Solutions 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG
10135262-10ALF Amphenol Communications Solutions 10135262-10ALF-VSE 3X6 RR SM G:A G

CAD Models for NAWT470K16V6.3X6.1NLBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAWT470K16V6.3X6.1NLBF by NIC Components Corp

NAWT470K16V6.3X6.1NLBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.00752 mA
Manufacturer Series
NAWT
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
70 mA
Surface Mount
YES
Tan Delta
0.2
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. NAWT470K16V6.3X6.1NLBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NAWT470K16V6.3X6.1NLBF

This table gives cross-reference parts and alternative options found for NAWT470K16V6.3X6.1NLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWT470K16V6.3X6.1NLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAZK470K16V6.3X6.1NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWT470K16V6.3X6.1NLBF vs NAZK470K16V6.3X6.1NBF
NAWE470K16V6.3X5.5NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, ROHS COMPLIANT NIC Components Corp NAWT470K16V6.3X6.1NLBF vs NAWE470K16V6.3X5.5NBF
NAWE470K16V6.3X5.5NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, ROHS COMPLIANT NIC Components Corp NAWT470K16V6.3X6.1NLBF vs NAWE470K16V6.3X5.5NLBF
NACK470K16V5X6.1TR13WTF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT NIC Components Corp NAWT470K16V6.3X6.1NLBF vs NACK470K16V5X6.1TR13WTF
NACK470K16V6.3X6.1TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT NIC Components Corp NAWT470K16V6.3X6.1NLBF vs NACK470K16V6.3X6.1TR13
NACK470K16V6.3X6.1TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount NIC Components Corp NAWT470K16V6.3X6.1NLBF vs NACK470K16V6.3X6.1TR13F
NACK470K16V6.3X6.1TR13WTF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT NIC Components Corp NAWT470K16V6.3X6.1NLBF vs NACK470K16V6.3X6.1TR13WTF
NAZK470K16V5X6.1NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWT470K16V6.3X6.1NLBF vs NAZK470K16V5X6.1NBF
NAZK470K16V6.3X6.1NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWT470K16V6.3X6.1NLBF vs NAZK470K16V6.3X6.1NLBF
NAWT470K16V6.3X6.1NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWT470K16V6.3X6.1NLBF vs NAWT470K16V6.3X6.1NBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAWT470K16V6.3X6.1NLBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAWT470K16V6.3X6.1NLBF by NIC Components Corp

  • Please alert me when NAWT470K16V6.3X6.1NLBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAWT470K16V6.3X6.1NLBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAWT470K16V6.3X6.1NLBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAWT470K16V6.3X6.1NLBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAWT470K16V6.3X6.1NLBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAWT470K16V6.3X6.1NLBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: