NAZJ471M25V10X10.5NLBYF
vs
NACEW471M25V10X10.5TR13YF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
NIC COMPONENTS CORP
|
Package Description |
,
|
, 4341
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
ESR IS MEASURED AT 100 KHZ
|
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
60 mΩ
|
570 mΩ
|
Height |
10.5 mm
|
10.5 mm
|
JESD-609 Code |
e6
|
e6
|
Leakage Current |
0.1175 mA
|
0.1175 mA
|
Length |
10.3 mm
|
10.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 15 INCH
|
TR, PLASTIC, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
773.5 mA
|
300 mA
|
Size Code |
4141
|
4141
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.14
|
0.16
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
TIN BISMUTH
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
10.3 mm
|
10.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NAZJ471M25V10X10.5NLBYF with alternatives
Compare NACEW471M25V10X10.5TR13YF with alternatives