NAWUR47M50V4X6.1JSF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT

Overview of NAWUR47M50V4X6.1JSF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NAWUR47M50V4X6.1JSF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAWUR47M50V4X6.1JSF by NIC Components Corp

NAWUR47M50V4X6.1JSF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.003 mA
Manufacturer Series
NAWU
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
4 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. NAWUR47M50V4X6.1JSF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NAWUR47M50V4X6.1JSF

This table gives cross-reference parts and alternative options found for NAWUR47M50V4X6.1JSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWUR47M50V4X6.1JSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UZG1HR47MCL1GB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, 3.95MML CHIP, ROHS COMPLIANT Nichicon Corporation NAWUR47M50V4X6.1JSF vs UZG1HR47MCL1GB
50CE0.47LD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, 4.5 MMH, ROHS COMPLIANT SUN Electronic Industries Corporation NAWUR47M50V4X6.1JSF vs 50CE0.47LD
NAWUR47M50V4X6.3JLBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT NIC Components Corp NAWUR47M50V4X6.1JSF vs NAWUR47M50V4X6.3JLBF
50SLV0.47M4X6.1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT Rubycon Corporation NAWUR47M50V4X6.1JSF vs 50SLV0.47M4X6.1
MVE50VC0.47MD55TR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 Chemi-Con NAWUR47M50V4X6.1JSF vs MVE50VC0.47MD55TR
MVT50VCR47MD46 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 Chemi-Con NAWUR47M50V4X6.1JSF vs MVT50VCR47MD46
EMVE500ADAR47MD55G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT Chemi-Con NAWUR47M50V4X6.1JSF vs EMVE500ADAR47MD55G
50CV0.47FH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 SUN Electronic Industries Corporation NAWUR47M50V4X6.1JSF vs 50CV0.47FH
50CER47FH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 SUN Electronic Industries Corporation NAWUR47M50V4X6.1JSF vs 50CER47FH
MVJ50VCR47MD60 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CAN Chemi-Con NAWUR47M50V4X6.1JSF vs MVJ50VCR47MD60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAWUR47M50V4X6.1JSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAWUR47M50V4X6.1JSF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAWUR47M50V4X6.1JSF would you like to use for your alert(s)?
  • Please alert me when NAWUR47M50V4X6.1JSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAWUR47M50V4X6.1JSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAWUR47M50V4X6.1JSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAWUR47M50V4X6.1JSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAWUR47M50V4X6.1JSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAWUR47M50V4X6.1JSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: