Part Details for UZG1HR47MCL1GB by Nichicon Corporation
Overview of UZG1HR47MCL1GB by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UZG1HR47MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-10064-1-ND
|
DigiKey | CAP ALUM 0.47UF 20% 50V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1823 In Stock |
|
$0.1958 / $0.7400 | Buy Now |
DISTI #
647-UZG1HR47MCL1GB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 0.47uF AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
UZG1HR47MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.47uF, 50V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UZG1HR47MCL1GB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UZG1HR47MCL1GB
UZG1HR47MCL1GB CAD Models
UZG1HR47MCL1GB Part Data Attributes
|
UZG1HR47MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UZG1HR47MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, 3.95MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.3 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for UZG1HR47MCL1GB
This table gives cross-reference parts and alternative options found for UZG1HR47MCL1GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZG1HR47MCL1GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CE0.47LD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, 4.5 MMH, ROHS COMPLIANT | SUN Electronic Industries Corporation | UZG1HR47MCL1GB vs 50CE0.47LD |
NAWUR47M50V4X6.3JLBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | UZG1HR47MCL1GB vs NAWUR47M50V4X6.3JLBF |
50SLV0.47M4X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT | Rubycon Corporation | UZG1HR47MCL1GB vs 50SLV0.47M4X6.1 |
MVE50VC0.47MD55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | Chemi-Con | UZG1HR47MCL1GB vs MVE50VC0.47MD55TR |
MVT50VCR47MD46 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | Chemi-Con | UZG1HR47MCL1GB vs MVT50VCR47MD46 |
EMVE500ADAR47MD55G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT | Chemi-Con | UZG1HR47MCL1GB vs EMVE500ADAR47MD55G |
50CV0.47FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | UZG1HR47MCL1GB vs 50CV0.47FH |
50CER47FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | UZG1HR47MCL1GB vs 50CER47FH |
MVJ50VCR47MD60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CAN | Chemi-Con | UZG1HR47MCL1GB vs MVJ50VCR47MD60 |
MVE50VCR47MD55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CHIP | Chemi-Con | UZG1HR47MCL1GB vs MVE50VCR47MD55TR |