Part Details for NAWUR10M50V4X6.1JSF by NIC Components Corp
Overview of NAWUR10M50V4X6.1JSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAWUR10M50V4X6.1JSF
NAWUR10M50V4X6.1JSF CAD Models
NAWUR10M50V4X6.1JSF Part Data Attributes
|
NAWUR10M50V4X6.1JSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWUR10M50V4X6.1JSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | NAWU | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for NAWUR10M50V4X6.1JSF
This table gives cross-reference parts and alternative options found for NAWUR10M50V4X6.1JSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWUR10M50V4X6.1JSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVK500ADAR10MD55G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, ROHS COMPLIANT | Chemi-Con | NAWUR10M50V4X6.1JSF vs EMVK500ADAR10MD55G |
NAWUR10M50V4X6.1JLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWUR10M50V4X6.1JSF vs NAWUR10M50V4X6.1JLBF |
MVKBP50VCR10MD60TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717, CHIP | Chemi-Con | NAWUR10M50V4X6.1JSF vs MVKBP50VCR10MD60TP |
NAWUR10M50V4X6.3JSF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWUR10M50V4X6.1JSF vs NAWUR10M50V4X6.3JSF |
MVK50VCR1MD55 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717, CAN | Chemi-Con | NAWUR10M50V4X6.1JSF vs MVK50VCR1MD55 |
NAWUR10M50V4X6.1JBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, ROHS COMPLIANT | NIC Components Corp | NAWUR10M50V4X6.1JSF vs NAWUR10M50V4X6.1JBF |
50CER1FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | NAWUR10M50V4X6.1JSF vs 50CER1FH |
NAWUR10M50V4X6.1JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWUR10M50V4X6.1JSF vs NAWUR10M50V4X6.1JLSF |
MVJ50VCR1MD60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CAN | Chemi-Con | NAWUR10M50V4X6.1JSF vs MVJ50VCR1MD60 |
MVT50VCR1MD46 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | Chemi-Con | NAWUR10M50V4X6.1JSF vs MVT50VCR1MD46 |