MVK50VCR1MD55
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717, CAN

Overview of MVK50VCR1MD55 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MVK50VCR1MD55 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVK50VCR1MD55 by Chemi-Con

MVK50VCR1MD55
Chemi-Con
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 1717
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.00005 mA
Manufacturer Series
MVK
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1.3 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Want to compare parts?
  1. MVK50VCR1MD55
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717, CAN
    VS

Alternate Parts for MVK50VCR1MD55

This table gives cross-reference parts and alternative options found for MVK50VCR1MD55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVK50VCR1MD55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMVK500ADAR10MD55G Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, ROHS COMPLIANT Chemi-Con MVK50VCR1MD55 vs EMVK500ADAR10MD55G
NAWUR10M50V4X6.1JLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT NIC Components Corp MVK50VCR1MD55 vs NAWUR10M50V4X6.1JLBF
MVKBP50VCR10MD60TP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717, CHIP Chemi-Con MVK50VCR1MD55 vs MVKBP50VCR10MD60TP
NAWUR10M50V4X6.3JSF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT NIC Components Corp MVK50VCR1MD55 vs NAWUR10M50V4X6.3JSF
NAWUR10M50V4X6.1JBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, ROHS COMPLIANT NIC Components Corp MVK50VCR1MD55 vs NAWUR10M50V4X6.1JBF
NAWUR10M50V4X6.1JSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT NIC Components Corp MVK50VCR1MD55 vs NAWUR10M50V4X6.1JSF
50CER1FH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 SUN Electronic Industries Corporation MVK50VCR1MD55 vs 50CER1FH
NAWUR10M50V4X6.1JLSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT NIC Components Corp MVK50VCR1MD55 vs NAWUR10M50V4X6.1JLSF
MVJ50VCR1MD60 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, CAN Chemi-Con MVK50VCR1MD55 vs MVJ50VCR1MD60
MVT50VCR1MD46 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 Chemi-Con MVK50VCR1MD55 vs MVT50VCR1MD46

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVK50VCR1MD55 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVK50VCR1MD55 by Chemi-Con

  • Please alert me when MVK50VCR1MD55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MVK50VCR1MD55 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVK50VCR1MD55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MVK50VCR1MD55 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVK50VCR1MD55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVK50VCR1MD55 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: