Part Details for NAND128W4A3BN1 by STMicroelectronics
Overview of NAND128W4A3BN1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NAND128W4A3BN1
NAND128W4A3BN1 CAD Models
NAND128W4A3BN1 Part Data Attributes
|
NAND128W4A3BN1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND128W4A3BN1
STMicroelectronics
8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for NAND128W4A3BN1
This table gives cross-reference parts and alternative options found for NAND128W4A3BN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W4A3BN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128W4A1DN6 | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A3BN1 vs NAND128W4A1DN6 |
NAND128W4A0DN6 | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A3BN1 vs NAND128W4A0DN6 |
NAND128W4A1BN6E | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A3BN1 vs NAND128W4A1BN6E |
NAND128W4A1CN6F | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A3BN1 vs NAND128W4A1CN6F |
NAND128W4A0DN6F | 8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W4A3BN1 vs NAND128W4A0DN6F |
NAND128W4A0DN1T | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A3BN1 vs NAND128W4A0DN1T |
NAND128W4A0DN6 | 8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W4A3BN1 vs NAND128W4A0DN6 |
NAND128W4A1CN6T | 8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W4A3BN1 vs NAND128W4A1CN6T |
NAND128W4A1DN6T | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A3BN1 vs NAND128W4A1DN6T |
NAND128W4A1BN1F | 8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W4A3BN1 vs NAND128W4A1BN1F |