Part Details for NAND128W3A1AV1F by STMicroelectronics
Overview of NAND128W3A1AV1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for NAND128W3A1AV1F
NAND128W3A1AV1F CAD Models
NAND128W3A1AV1F Part Data Attributes
|
NAND128W3A1AV1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND128W3A1AV1F
STMicroelectronics
16MX8 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP48,.71,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 10000 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP48,.71,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 0.65 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Width | 12 mm |
Alternate Parts for NAND128W3A1AV1F
This table gives cross-reference parts and alternative options found for NAND128W3A1AV1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W3A1AV1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128W3A1AV1F | Flash, 16MX8, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND128W3A1AV1F vs NAND128W3A1AV1F |
NAND128W3A3AV1T | Flash, 16MX8, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND128W3A1AV1F vs NAND128W3A3AV1T |
NAND128W3A3AN6F | 16MX8 FLASH 3V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND128W3A1AV1F vs NAND128W3A3AN6F |
NAND128W3A1AV1 | Flash, 16MX8, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND128W3A1AV1F vs NAND128W3A1AV1 |
NAND128W3A1AV1E | Flash, 16MX8, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND128W3A1AV1F vs NAND128W3A1AV1E |
NAND128W3A1AN1 | 16MX8 FLASH 3V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128W3A1AV1F vs NAND128W3A1AN1 |
NAND128W3A1AV6F | Flash, 16MX8, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND128W3A1AV1F vs NAND128W3A1AV6F |
NAND128W3A1AN6E | 16MX8 FLASH 3V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND128W3A1AV1F vs NAND128W3A1AN6E |
NAND128W3A3AV6F | Flash, 16MX8, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND128W3A1AV1F vs NAND128W3A3AV6F |
NAND128W3A1AV6E | 16MX8 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | STMicroelectronics | NAND128W3A1AV1F vs NAND128W3A1AV6E |