Part Details for NAND128R4A0BN6F by STMicroelectronics
Overview of NAND128R4A0BN6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND128R4A0BN6F
NAND128R4A0BN6F CAD Models
NAND128R4A0BN6F Part Data Attributes
|
NAND128R4A0BN6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND128R4A0BN6F
STMicroelectronics
8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND128R4A0BN6F
This table gives cross-reference parts and alternative options found for NAND128R4A0BN6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128R4A0BN6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128R4A0BN6 | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A0BN6F vs NAND128R4A0BN6 |
NAND128R4A2CN6E | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A0BN6F vs NAND128R4A2CN6E |
NAND128R4A2BV1 | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | STMicroelectronics | NAND128R4A0BN6F vs NAND128R4A2BV1 |
NAND128R4A2CN1T | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A0BN6F vs NAND128R4A2CN1T |
NAND128R4A0CN1F | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A0BN6F vs NAND128R4A0CN1F |
NAND128R4A2BN6F | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A0BN6F vs NAND128R4A2BN6F |
NAND128R4A2BV1E | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | STMicroelectronics | NAND128R4A0BN6F vs NAND128R4A2BV1E |
NAND128R4A2BN6 | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A0BN6F vs NAND128R4A2BN6 |
NAND128R4A2BN6E | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A0BN6F vs NAND128R4A2BN6E |
NAND128R4A0BN1T | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A0BN6F vs NAND128R4A0BN1T |