Part Details for NAND128R3A2AN1E by STMicroelectronics
Overview of NAND128R3A2AN1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND128R3A2AN1E
NAND128R3A2AN1E CAD Models
NAND128R3A2AN1E Part Data Attributes
|
NAND128R3A2AN1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND128R3A2AN1E
STMicroelectronics
16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND128R3A2AN1E
This table gives cross-reference parts and alternative options found for NAND128R3A2AN1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128R3A2AN1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128R3A2CN6F | Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R3A2AN1E vs NAND128R3A2CN6F |
NAND128R3A2BN6T | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R3A2AN1E vs NAND128R3A2BN6T |
NAND128R3A2CN6T | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R3A2AN1E vs NAND128R3A2CN6T |
NAND128R3A2AN6T | Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R3A2AN1E vs NAND128R3A2AN6T |
NAND128R3A0BN6E | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R3A2AN1E vs NAND128R3A0BN6E |
NAND128R3A0AN6 | Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R3A2AN1E vs NAND128R3A0AN6 |
NAND128R3A2AN6F | Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R3A2AN1E vs NAND128R3A2AN6F |
NAND128R3A2AN6E | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R3A2AN1E vs NAND128R3A2AN6E |
NAND128R3A2CN1 | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R3A2AN1E vs NAND128R3A2CN1 |
NAND128R3A0BN6 | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R3A2AN1E vs NAND128R3A0BN6 |