Datasheets
NAND04GR3B2DN6E by:

512MX8 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48

Part Details for NAND04GR3B2DN6E by Numonyx Memory Solutions

Overview of NAND04GR3B2DN6E by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NAND04GR3B2DN6E

NAND04GR3B2DN6E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND04GR3B2DN6E Part Data Attributes

NAND04GR3B2DN6E Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
NAND04GR3B2DN6E Numonyx Memory Solutions 512MX8 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code TSOP
Package Description TSSOP, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code unknown
Access Time-Max 25000 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 4294967296 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 4K
Number of Terminals 48
Number of Words 536870912 words
Number of Words Code 512000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512MX8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size 2K words
Parallel/Serial PARALLEL
Power Supplies 1.8 V
Programming Voltage 1.8 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 128K
Standby Current-Max 0.00005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit NO
Type NAND TYPE
Width 12 mm

Alternate Parts for NAND04GR3B2DN6E

This table gives cross-reference parts and alternative options found for NAND04GR3B2DN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND04GR3B2DN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NAND04GR3B2DN1E 512KX8 FLASH 1.8V PROM, 30ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48 STMicroelectronics NAND04GR3B2DN6E vs NAND04GR3B2DN1E
NAND08GR4B2CN6E Flash, 512MX8, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND04GR3B2DN6E vs NAND08GR4B2CN6E
NAND08GR4B2CN1F Flash, 512MX8, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND04GR3B2DN6E vs NAND08GR4B2CN1F
NAND08GR4B2CN1F Flash, 1MX8, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc NAND04GR3B2DN6E vs NAND08GR4B2CN1F
NAND04GR3B2DN1F Flash, 512MX8, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND04GR3B2DN6E vs NAND04GR3B2DN1F
NAND08GR4B2CN1E Flash, 1MX8, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc NAND04GR3B2DN6E vs NAND08GR4B2CN1E
Part Number Description Manufacturer Compare
AM29LV400T-150FE 512KX8 FLASH 3V PROM, 150ns, PDSO48, REVERSE, TSOP-48 AMD NAND04GR3B2DN6E vs AM29LV400T-150FE
CAT28C64BG-12 8KX8 EEPROM 5V, 120ns, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 onsemi NAND04GR3B2DN6E vs CAT28C64BG-12
S29GL032N90TFI010 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion NAND04GR3B2DN6E vs S29GL032N90TFI010
S29AS008J70TFI030 Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion NAND04GR3B2DN6E vs S29AS008J70TFI030
CAT28LV64GI-15 IC 8K X 8 EEPROM 3V, 150 ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32, Programmable ROM onsemi NAND04GR3B2DN6E vs CAT28LV64GI-15
S29GL032N90BFI032 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion NAND04GR3B2DN6E vs S29GL032N90BFI032
AM29LV160BB-80EK 1MX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion NAND04GR3B2DN6E vs AM29LV160BB-80EK
S29GL032N90TFIV20 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion NAND04GR3B2DN6E vs S29GL032N90TFIV20
S29GL032N90BFIR33 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion NAND04GR3B2DN6E vs S29GL032N90BFIR33
MBM29LV800TA-70PFTR Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Semiconductor Limited NAND04GR3B2DN6E vs MBM29LV800TA-70PFTR

NAND04GR3B2DN6E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND04GR3B2DN6E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND04GR3B2DN6E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND04GR3B2DN6E would you like to use for your alert(s)?
  • Please alert me when NAND04GR3B2DN6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND04GR3B2DN6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND04GR3B2DN6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND04GR3B2DN6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND04GR3B2DN6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND04GR3B2DN6E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: